text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT2H12NZGC11

SCT2H12NZ Series 1700 V 3.7 A 1.5 Ohm N-Channel SiC Power Mosfet - TO-3PFM

Product Specification Section
ROHM SCT2H12NZGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 3.7A
Input Capacitance: 184pF
Power Dissipation: 35W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.06
USD
Quantity
Web Price
1
$4.06
25
$3.89
75
$3.79
250
$3.69
750+
$3.50