text.skipToContent text.skipToNavigation

Manufacturer Part #

NVH4L070N120M3S

N-Channel 1200 V 34 A 160 W Through Hole Silicon Carbide MOSFET - TO-247-4L

Product Specification Section
onsemi NVH4L070N120M3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 34A
Input Capacitance: 1230pF
Power Dissipation: 160W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.39
USD
Quantity
Unit Price
1
$8.39
5
$8.29
25
$8.19
100
$8.11
250+
$7.99