Manufacturer Part #
NVH4L070N120M3S
N-Channel 1200 V 34 A 160 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:450 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
Date Code: | 2325 |
Product Specification Section
onsemi NVH4L070N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVH4L070N120M3S - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 34A |
Input Capacitance: | 1230pF |
Power Dissipation: | 160W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$8.39
5
$8.29
25
$8.19
100
$8.11
250+
$7.99
Product Variant Information section
Available Packaging
- Tube Qty: 30+ / Unit Price: $8.18 / Stock: 509,850 Qty: 30+$8.18 Stock: 509,850
- Tube Qty: 1+ / Unit Price: $8.39 / Stock: 70 Qty: 1+$8.39 Stock: 70
- TubeSelected Variant Qty: 450+ / Unit Price: $8.39 / Stock: 0 Qty: 1+$8.39 Stock: 0
- Tube Qty: 30+ / Unit Price: $8.37 / Stock: 90 Qty: 30+$8.37 Stock: 90
- Tube Qty: 450+ / Unit Price: $8.39 / Stock: 0 Qty: 1+$8.39 Stock: 0
Package Qty:
450 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole