text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHL160N120SC1

N-Channel 1200 V 17 A 119 W Through Hole Silicon Carbide MOSFET - TO-247-3

Product Specification Section
onsemi NTHL160N120SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 17A
Input Capacitance: 665pF
Power Dissipation: 119W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
37,350
USA:
37,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.58
USD
Quantity
Unit Price
1
$4.58
15
$4.48
40
$4.42
150
$4.35
400+
$4.23