Manufacturer Part #
NTHL160N120SC1
N-Channel 1200 V 17 A 119 W Through Hole Silicon Carbide MOSFET - TO-247-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi NTHL160N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHL160N120SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 17A |
Input Capacitance: | 665pF |
Power Dissipation: | 119W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$4.44
90
$4.38
150
$4.35
450
$4.28
750+
$4.23
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $4.58 / Stock: 0 Qty: 1+$4.58 Stock: 0
- Tube Qty: 1+ / Unit Price: $4.60 / Stock: 35 Qty: 1+$4.60 Stock: 35
- Tube Qty: 1+ / Unit Price: $4.58 / Stock: 37,350 Qty: 1+$4.58 Stock: 37,350
- Tube Qty: 1+ / Unit Price: $4.58 / Stock: 9,000 Qty: 1+$4.58 Stock: 9,000
- TubeSelected Variant Qty: 450+ / Unit Price: $4.44 / Stock: 0 Qty: 30+$4.44 Stock: 0
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole