Manufacturer Part #
NTHL080N120SC1A
N-Channel 1200 V 31 A 178 W Through Hole Silicon Carbide MOSFET-TO-247-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Bulk Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi NTHL080N120SC1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHL080N120SC1A - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 31A |
Input Capacitance: | 1112pF |
Power Dissipation: | 178W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$5.91
10
$5.85
40
$5.80
125
$5.75
400+
$5.66
Product Variant Information section
Available Packaging
- Tube Qty: 450+ / Web Price: $6.15 / Stock: 0 Qty: 450+$6.15 Stock: 0
- Tube Qty: 240+ / Web Price: $6.15 / Stock: 2,940 Qty: 450+$6.15 Stock: 2,940
- Tube Qty: 1+ / Web Price: $5.91 / Stock: 65 Qty: 1+$5.91 Stock: 65
- Tube Qty: 1+ / Web Price: $5.91 / Stock: 0 Qty: 1+$5.91 Stock: 0
- Tube Qty: 450+ / Web Price: $6.15 / Stock: 0 Qty: 450+$6.15 Stock: 0
- Tube Qty: 1+ / Web Price: $6.42 / Stock: 70 Qty: 1+$6.42 Stock: 70
Package Qty:
1 per Bulk
Package Style:
TO-247-3
Mounting Method:
Through Hole