Manufacturer Part #
NTHL080N120SC1A
N-Channel 1200 V 31 A 178 W Through Hole Silicon Carbide MOSFET-TO-247-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi NTHL080N120SC1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHL080N120SC1A - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 31A |
Input Capacitance: | 1112pF |
Power Dissipation: | 178W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$6.34
10
$6.26
30
$6.22
125
$6.15
300+
$6.06
Product Variant Information section
Available Packaging
- Tube Qty: 450+ / Unit Price: $6.31 / Stock: 0 Qty: 450+$6.31 Stock: 0
- Tube Qty: 240+ / Unit Price: $6.31 / Stock: 2,940 Qty: 450+$6.31 Stock: 2,940
- Tube Qty: 25+ / Unit Price: $6.21 / Stock: 55 Qty: 30+$6.21 Stock: 55
- TubeSelected Variant Qty: 1+ / Unit Price: $6.34 / Stock: 0 Qty: 1+$6.34 Stock: 0
- Tube Qty: 450+ / Unit Price: $6.31 / Stock: 62,100 Qty: 450+$6.31 Stock: 62,100
- Tube Qty: 1+ / Unit Price: $6.62 / Stock: 70 Qty: 1+$6.62 Stock: 70
Package Qty:
1 per
Package Style:
TO-247-3
Mounting Method:
Through Hole