text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NTHL080N120SC1A - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 31A
Input Capacitance: 1112pF
Power Dissipation: 178W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
55
Germany (Online Only):
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks