text.skipToContent text.skipToNavigation

Manufacturer Part #

NTH4L045N065SC1

N-Channel 650 V 55 A 187 W Through Hole Silicon Carbide MOSFET - TO-247-4L

Product Specification Section
onsemi NTH4L045N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 55A
Input Capacitance: 1870pF
Power Dissipation: 187W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.30
USD
Quantity
Unit Price
1
$7.30
5
$7.22
30
$7.13
100
$7.07
300+
$6.96