Manufacturer Part #
NTH4L045N065SC1
N-Channel 650 V 55 A 187 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
Date Code: | 2220 |
Product Specification Section
onsemi NTH4L045N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L045N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 55A |
Input Capacitance: | 1870pF |
Power Dissipation: | 187W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$7.30
5
$7.22
30
$7.13
100
$7.07
300+
$6.96
Product Variant Information section
Available Packaging
- Tube Qty: 30+ / Unit Price: $6.79 / Stock: 3,600 Qty: 30+$6.79 Stock: 3,600
- Tube Qty: 1+ / Unit Price: $6.96 / Stock: 0 Qty: 1+$6.96 Stock: 0
- TubeSelected Variant Qty: 1+ / Unit Price: $7.30 / Stock: 60 Qty: 1+$7.30 Stock: 60
- Tube Qty: 30+ / Unit Price: $7.12 / Stock: 1,140 Qty: 30+$7.12 Stock: 1,140
Package Qty:
30 per
Package Style:
TO-247-4
Mounting Method:
Through Hole