Manufacturer Part #
NTH4L020N120SC1
NTH4L Series 1200 V 28 mOhm 510 W Through Hole N-Channel Power Mosfet - TO-247-4
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TO-247-4L Mounting Method:Through Hole | ||||||||||
Date Code: | 2329 |
Product Specification Section
onsemi NTH4L020N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L020N120SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 102A |
Input Capacitance: | 2943pF |
Power Dissipation: | 510W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4L |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$23.52
4
$23.24
20
$22.91
40
$22.77
125+
$22.40
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 1+ / Unit Price: $23.52 / Stock: 4,500 Qty: 1+$23.52 Stock: 4,500
- Tube Qty: 30+ / Unit Price: $23.98 / Stock: 4,200 Qty: 30+$23.98 Stock: 4,200
- Tube Qty: 1+ / Unit Price: $23.52 / Stock: 0 Qty: 1+$23.52 Stock: 0
- Tube Qty: 450+ / Unit Price: $23.52 / Stock: 0 Qty: 1+$23.52 Stock: 0
- Tube Qty: 1+ / Unit Price: $23.52 / Stock: 0 Qty: 1+$23.52 Stock: 0
Package Qty:
30 per Tube
Package Style:
TO-247-4L
Mounting Method:
Through Hole