Manufacturer Part #
NTH4L020N120SC1
NTH4L Series 1200 V 28 mOhm 510 W Through Hole N-Channel Power Mosfet - TO-247-4
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Tube Package Style:TO-247-4L Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi NTH4L020N120SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L020N120SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 102A |
Input Capacitance: | 2943pF |
Power Dissipation: | 510W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4L |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$23.99
4
$23.70
20
$23.37
40
$23.22
125+
$22.85
Product Variant Information section
Available Packaging
- Tube Qty: 450+ / Web Price: $23.99 / Stock: 0 Qty: 1+$23.99 Stock: 0
- Tube Qty: 30+ / Web Price: $24.46 / Stock: 4,200 Qty: 30+$24.46 Stock: 4,200
- Tube Qty: 1+ / Web Price: $23.99 / Stock: 0 Qty: 1+$23.99 Stock: 0
- Tube Qty: 450+ / Web Price: $23.99 / Stock: 0 Qty: 1+$23.99 Stock: 0
- TubeSelected Variant Qty: 1+ / Web Price: $23.99 / Stock: 0 Qty: 1+$23.99 Stock: 0
Package Qty:
1 per Tube
Package Style:
TO-247-4L
Mounting Method:
Through Hole