text.skipToContent text.skipToNavigation

Manufacturer Part #

STD2NK100Z

N-Channel 1000 V 8.5 Ohm Surface Mount SuperMESH™ Power MosFet - TO-252-3

Product Specification Section
STMicroelectronics STD2NK100Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 16nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
297,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,212.50
USD
Quantity
Web Price
2,500+
$0.885