Manufacturer Part #
STD2NK100Z
N-Channel 1000 V 8.5 Ohm Surface Mount SuperMESH™ Power MosFet - TO-252-3
Product Specification Section
STMicroelectronics STD2NK100Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD2NK100Z - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 1000V |
Drain-Source On Resistance-Max: | 8.5Ω |
Rated Power Dissipation: | 70|W |
Qg Gate Charge: | 16nC |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
207,500
Germany (Online Only):
207,500
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500
$0.34
5,000
$0.335
7,500
$0.33
10,000
$0.325
12,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount