text.skipToContent text.skipToNavigation

Manufacturer Part #

STD2NK100Z

N-Channel 1000 V 8.5 Ohm Surface Mount SuperMESH™ Power MosFet - TO-252-3

Product Specification Section
STMicroelectronics STD2NK100Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 16nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$800.00
USD
Quantity
Web Price
1
$0.43
15
$0.385
75
$0.365
250
$0.35
1,250+
$0.32