text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB068N20NM6ATMA1

200 V 15.4 A 3.8 W Surface Mount N-Channel MOSFET - PG-TO263-3-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IPB068N20NM6ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 6.3mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15.4A
Operating Temp Range: -55°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,930.00
USD
Quantity
Unit Price
1,000+
$3.93