text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN6040SVT-7

N-Channel 60 V 44 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN6040SVT-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 1.2|W
Qg Gate Charge: 22.4nC
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
15,000
$0.12
30,000+
$0.118
Product Variant Information section