Manufacturer Part #
DMN6040SVT-7
N-Channel 60 V 44 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6
Product Specification Section
Diodes Incorporated DMN6040SVT-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN6040SVT-7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 44mΩ |
Rated Power Dissipation: | 1.2|W |
Qg Gate Charge: | 22.4nC |
Package Style: | TSOT-26 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
15,000
$0.12
30,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-26
Mounting Method:
Surface Mount