text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2400UV-7

Dual N-Channel 20 V 500 mOhm 0.5 nC Enhancement Mosfet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMN2400UV-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 530|mW
Qg Gate Charge: 0.5nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.90
USD
Quantity
Unit Price
3,000
$0.0633
9,000
$0.0617
12,000
$0.0613
30,000
$0.06
45,000+
$0.0587