text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2400UV-7

Dual N-Channel 20 V 500 mOhm 0.5 nC Enhancement Mosfet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2319
Product Specification Section
Diodes Incorporated DMN2400UV-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 530|mW
Qg Gate Charge: 0.5nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720,000
Germany (Online Only):
720,000
On Order:
0
Factory Stock:Factory Stock:
36,450,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.30
USD
Quantity
Unit Price
3,000
$0.0561
9,000
$0.0547
15,000
$0.0541
30,000
$0.0533
60,000+
$0.0519