text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2400UV-7

Dual N-Channel 20 V 500 mOhm 0.5 nC Enhancement Mosfet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2351
Product Specification Section
Diodes Incorporated DMN2400UV-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 530|mW
Qg Gate Charge: 0.5nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
393,000
Germany (Online Only):
393,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$176.40
USD
Quantity
Unit Price
3,000
$0.0588
9,000
$0.0573
12,000
$0.0569
30,000
$0.0557
45,000+
$0.0545