text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC3703CTR

CPC Series 250 V 300 mA N-Channel Depletion Mode Field Effect Transistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Littelfuse CPC3703CTR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1.1W
Gate-Source Voltage-Max [Vgss]: 15V
Turn-on Delay Time: 23ns
Turn-off Delay Time: 17ns
Rise Time: 8ns
Fall Time: 70ns
Operating Temp Range: -55°C to +125°C
Input Capacitance: 327pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,000
USA:
20,000
Germany (Online Only):
62,000
139,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000+
$0.315
Product Variant Information section