Manufacturer Part #
J109-D26Z
JFET N-Channel 25 V 625 mW 40mA Through Hole TO-92-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi J109-D26Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi J109-D26Z - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Gate-Source Voltage-Max [Vgss]: | -25V |
Drain Current: | 40mA |
Configuration: | Single |
Drain-Source On Resistance-Max: | 12Ω |
Power Dissipation: | 625mW |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 3 |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.143
4,000
$0.141
6,000
$0.14
10,000+
$0.137
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $0.135 / Stock: 0 Qty: 2,000+$0.135 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.143 / Stock: 0 Qty: 2,000+$0.143 Stock: 0
- ReelSelected Variant Qty: 6,000+ / Unit Price: $0.143 / Stock: 0 Qty: 2,000+$0.143 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.143 / Stock: 0 Qty: 2,000+$0.143 Stock: 0
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole