text.skipToContent text.skipToNavigation

Manufacturer Part #

J109-D26Z

JFET N-Channel 25 V 625 mW 40mA Through Hole TO-92-3

Product Specification Section
onsemi J109-D26Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -25V
Drain Current: 40mA
Configuration: Single
Drain-Source On Resistance-Max: 12Ω
Power Dissipation: 625mW
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$798.00
USD
Quantity
Unit Price
2,000
$0.135
4,000
$0.134
6,000
$0.133
8,000
$0.132
10,000+
$0.13