Manufacturer Part #
STGP8M120DF3
STGP8M120DF3: 1200 V 16 A 167 W Trench Gate Field-Stop M Series IGBT - TO-220-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STGP8M120DF3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGP8M120DF3 - Technical Attributes
Attributes Table
CE Voltage-Max: | 1200V |
Collector Current @ 25C: | 16A |
Power Dissipation-Tot: | 167W |
Gate - Emitter Voltage: | ±20V |
Pulsed Collector Current: | 32A |
Collector - Emitter Saturation Voltage: | 2.2V |
Turn-on Delay Time: | 20ns |
Turn-off Delay Time: | 126ns |
Qg Gate Charge: | 32nC |
Reverse Recovery Time-Max: | 103ns |
Leakage Current: | 250µA |
Input Capacitance: | 542pF |
Thermal Resistance: | 0.9°C/W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$2.11
Product Variant Information section
Available Packaging
- Tube Qty: 1,000+ / Unit Price: $2.11 / Stock: 0 Qty: 1,000+$2.11 Stock: 0
- Tube Qty: 50+ / Unit Price: $2.20 / Stock: 8,000 Qty: 50+$2.20 Stock: 8,000
- Tube Qty: 1+ / Unit Price: $2.26 / Stock: 0 Qty: 1+$2.26 Stock: 0
- TubeSelected Variant Qty: 1,000+ / Unit Price: $2.11 / Stock: 0 Qty: 1,000+$2.11 Stock: 0
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole