text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP8M120DF3

STGP8M120DF3: 1200 V 16 A 167 W Trench Gate Field-Stop M Series IGBT - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGP8M120DF3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 16A
Power Dissipation-Tot: 167W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 32A
Collector - Emitter Saturation Voltage: 2.2V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 126ns
Qg Gate Charge: 32nC
Reverse Recovery Time-Max: 103ns
Leakage Current: 250µA
Input Capacitance: 542pF
Thermal Resistance: 0.9°C/W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.26
USD
Quantity
Unit Price
1
$2.26
25
$2.22
100
$2.18
250
$2.16
1,000+
$2.10