Manufacturer Part #
PUMD13,115
PUMD13 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363
Product Specification Section
Nexperia PUMD13,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PUMD13,115 - Technical Attributes
Attributes Table
Polarity: | NPN/PNP |
R1, R2: | 4.7kΩ/47kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The PUMD13,115 is a part of PUMD13 series digital transistor. It has an operating temperature ranging from - 65 °C to + 150°C and is available in SOT-23-3 package.
Features:
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs
Applications:
- Low current peripheral driver
- Replacement of general purpose transistors in digital applications
- Control of IC inputs
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0208
9,000
$0.0201
15,000
$0.0197
60,000
$0.0188
90,000+
$0.0182
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount