text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD13,115

PUMD13 Series 50 V 100 mA Surface Mount NPN/PNP Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PUMD13,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMD13,115 is a part of PUMD13 series digital transistor. It has an operating temperature ranging from - 65 °C to + 150°C and is available in SOT-23-3 package.

Features:

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs

Applications:

  • Low current peripheral driver
  • Replacement of general purpose transistors in digital applications
  • Control of IC inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$741.60
USD
Quantity
Unit Price
3,000
$0.0213
9,000
$0.0208
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0196