Manufacturer Part #
PDTC114YU,115
PDTC114YU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323
Product Specification Section
Nexperia PDTC114YU,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PDTC114YU,115 - Technical Attributes
Attributes Table
Polarity: | NPN |
R1, R2: | 10kΩ/47kΩ |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
The PDTC114YU,115 is a Part of PDTC114Y Series 50 V 100 mA NPN Resistor-Equipped General Purpose transistors. Operating temperature ranges from -65°C to 150°C and is available in SOT-323 small Surface-Mounted Device (SMD) plastic packages.
Features and benefits:
- 100 mA output current capability
- Reduces component count
- Built-in bias resistors
- Reduces component count
- Reduces pick and place costs
- AEC-Q101 qualified
Applications:
- Digital application in automotive and industrial segments
- Cost-saving alternative for BC847/857 series in digital applications
- Control of IC inputs
- Switching loads
Pricing Section
Global Stock:
450,000
USA:
450,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0117
9,000
$0.0114
30,000
$0.0111
60,000
$0.0109
120,000+
$0.0106
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount