text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC114TU,115

PDTC114TU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDTC114TU,115 - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
NPN Resistor-Equipped Transistors (RET) family.

Features:

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs
  • 100 mA output current capability

Applications:

  • Digital applications
  • Cost-saving alternative for BC847 series in digital applications
  • Controlling IC inputs
  • Switching loads

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
57000
Multiple Of:
3000
Total
$689.70
USD
Quantity
Unit Price
3,000
$0.0127
9,000
$0.0124
30,000
$0.0121
60,000
$0.0119
120,000+
$0.0116
Product Variant Information section