MMUN2111LT1G in Reel by onsemi | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMUN2111LT1G

MMUN Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
onsemi MMUN2111LT1G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

This series of bipolar digital transistors is designed to replace a single device and its external resistor bias network.

The bipolar digital transistor contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device and can reduce both system cost and board space.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • The SOT-23 package can be soldered using wave or reflow. The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • Available in 8 mm embossed tape and reel
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Read More...
Pricing Section
Global Stock:
390,000
USA:
390,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.40
USD
Quantity
Unit Price
3,000
$0.0098
12,000
$0.0094
30,000
$0.0092
75,000
$0.009
120,000+
$0.0087