MMUN2112LT1G in Reel by onsemi | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MMUN2112LT1G

Transistors Switching - Resistor Biased 100mA 50V BRT PNP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMUN2112LT1G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 22kΩ/22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60000
Multiple Of:
3000
Total
$924.00
USD
Quantity
Unit Price
3,000
$0.0165
9,000
$0.0161
15,000
$0.0159
60,000
$0.0154
90,000+
$0.0151
Product Variant Information section