MMUN2113LT1G in Reel by onsemi | Transistors numériques | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MMUN2113LT1G

MMUN Series 50 V 100 mA 47 kOhm PNP Silicon Bias Resistor Transistor - SOT-23-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MMUN2113LT1G - Caractéristiques techniques
Attributes Table
Polarity: PNP
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MMUN2113LT1G is a Low power PNP Silicon Surface Mount Transistors with Monolithic Bias Resistor Network ; designed to replace a single device and it's external resistor bias network.

It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • AEC−Q101 Qualified and PPAP Capable
  • Pb−Free Packages are Available

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
60000
Multiples de :
3000
Total 
924,00 $
USD
Quantité
Prix unitaire
3 000
$0.0165
9 000
$0.0161
15 000
$0.0159
60 000
$0.0154
90 000+
$0.0151
Product Variant Information section