text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-40,215

BC807 Series 500 mA SMT PNP General Purpose Transistor - SOT-23

Product Specification Section
Nexperia BC807-40,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 250
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC807-40,215 is a PNP general-purpose transistors.

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification

 

 

 
Pricing Section
Global Stock:
57
Germany (Online Only):
57
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
15
$0.0713
75
$0.0542
300
$0.0395
1,500+
$0.0225