text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-40,215

BC807 Series 500 mA SMT PNP General Purpose Transistor - SOT-23

Product Specification Section
Nexperia BC807-40,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 250
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC807-40,215 is a PNP general-purpose transistors.

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
105000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,102.50
USD
Quantity
Unit Price
3,000
$0.0112
9,000
$0.011
30,000
$0.0107
60,000
$0.0105
120,000+
$0.0102