Manufacturer Part #
V320LT7P
LT Series 320 V 1.2 kA Radial Kinked Lead Metal Oxide Varistor
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Littelfuse V320LT7P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V320LT7P - Technical Attributes
Attributes Table
Capacitance: | 65pF |
Clamping Voltage-Max: | 850V |
Peak Output Current: | 10A |
Rated Voltage: | 320|V |
RMS Voltage-Max: | 420V |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.133
3,000
$0.131
5,000
$0.129
15,000
$0.127
25,000+
$0.125
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.133 / Stock: 0 Qty: 1,000+$0.133 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.133 / Stock: 0 Qty: 1,000+$0.133 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.133 / Stock: 0 Qty: 1,000+$0.133 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.133 / Stock: 0 Qty: 1,000+$0.133 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.133 / Stock: 0 Qty: 1,000+$0.133 Stock: 0
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole