V320LT7P in Reel by Littelfuse | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

V320LT7P

LT Series 320 V 1.2 kA Radial Kinked Lead Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V320LT7P - Technical Attributes
Attributes Table
Capacitance: 65pF
Clamping Voltage-Max: 850V
Peak Output Current: 10A
Rated Voltage: 320|V
RMS Voltage-Max: 420V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
1,000
$0.133
3,000
$0.131
5,000
$0.129
15,000
$0.127
25,000+
$0.125