
Manufacturer Part #
V320LT7P
LT Series 320 V 1.2 kA Radial Kinked Lead Metal Oxide Varistor
Product Specification Section
Littelfuse V320LT7P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V320LT7P - Technical Attributes
Attributes Table
Capacitance: | 65pF |
Clamping Voltage-Max: | 850V |
Peak Output Current: | 10A |
Rated Voltage: | 320|V |
RMS Voltage-Max: | 420V |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.133
3,000
$0.131
5,000
$0.129
15,000
$0.127
25,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole