Manufacturer Part #
SMZJ3800B-E3/52
SMZJ3800B Series 30 V 5 uA 1.5 W Power Voltage-Regulating Diode - DO-214AA
Product Specification Section
Vishay SMZJ3800B-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMZJ3800B-E3/52 - Technical Attributes
Attributes Table
Power Dissipation: | 1500mW |
Reverse Current-Max: | 5µA |
Working Voltage-Nom: | 30V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.0693
2,250
$0.0675
3,750
$0.0666
15,000
$0.0644
22,500+
$0.0629
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount