text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2R06S

STTH2R06 Series 2 A 1 V 50 ns Ultrafast Diode Surface Mount - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH2R06S - Technical Attributes
Attributes Table
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The STTH2R06S is using ST Turbo 2 600 V planar Pt doping technology. It is specially suited for switching mode base drive & transistor circuits. Packaged in axial, SMA, SMB and SMC, this device is intended for use in high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.104
7,500
$0.102
12,500+
$0.0992