text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMBD1201 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD1201 is a Small Signal Diode with a power dissipation of 350 mW, available in SOT-23-3 surface mount package.

Features:

  • Maximum Repetitive Reverse Voltage: 100 V
  • Average Rectified Current: 200 mA
  • Operating Junction Temperature: +150 °C
  • Power Dissipation: 350 mW

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
Pricing Section
Global Stock:
474,000
USA:
474,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.80
USD
Quantity
Unit Price
3,000
$0.0186
9,000
$0.0181
15,000
$0.0179
45,000
$0.0175
75,000+
$0.0171