text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD1205

MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2419
Product Specification Section
onsemi MMBD1205 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBD1205 is a 350 mW 100 V 200 mA Small Signal Diode this device comes in -SOT-23-3 Surface Mount  Package 

Specifications:

  • Maximum Repetitive Reverse Voltage: 100 V
  • Average Rectified Forward Current: 200 mA
  • Non-repetitive Peak Forward Surge Current:
    • Pulse Width = 1.0 second:1.0 A
    • Pulse Width = 1.0 microsecond:2.0 A
  • Storage Temperature Range:-55°C to 150°C
  • Operating Junction Temperature: 150°C

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Global Stock:
348,000
USA:
57,000
Germany (Online Only):
291,000
On Order:
0
Factory Stock:Factory Stock:
366,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.20
USD
Quantity
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0298
45,000+
$0.0292