Manufacturer Part #
MMBD1205
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
Product Specification Section
onsemi MMBD1205 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBD1205 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 100µA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 350mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBD1205 is a 350 mW 100 V 200 mA Small Signal Diode this device comes in -SOT-23-3 Surface Mount Package
Specifications:
- Maximum Repetitive Reverse Voltage: 100 V
- Average Rectified Forward Current: 200 mA
- Non-repetitive Peak Forward Surge Current:
- Pulse Width = 1.0 second:1.0 A
- Pulse Width = 1.0 microsecond:2.0 A
- Storage Temperature Range:-55°C to 150°C
- Operating Junction Temperature: 150°C
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0298
45,000+
$0.0292
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount