text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NDSH40120CDN - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 60pF
Average Rectified Current-Max: 40A
Forward Voltage: 1.36V
Leakage Current: 2.39µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$256.20
USD
Quantity
Unit Price
30
$8.54
60
$8.48
90
$8.46
120
$8.43
150+
$8.37