text.skipToContent text.skipToNavigation
Product Specification Section
onsemi NDSH40120CDN - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 60pF
Average Rectified Current-Max: 40A
Forward Voltage: 1.36V
Leakage Current: 2.39µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.94
USD
Quantity
Unit Price
1
$8.94
5
$8.82
20
$8.72
50
$8.65
125+
$8.52