Manufacturer Part #
NDSH40120CDN
Silicon Carbide Schottky Diode 1200 V
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
onsemi NDSH40120CDN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NDSH40120CDN - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Reverse Voltage-Max: | 1200V |
Capacitance: | 60pF |
Average Rectified Current-Max: | 40A |
Forward Voltage: | 1.36V |
Leakage Current: | 2.39µA |
Operating Temp Range: | -55°C to +175°C |
Product Status: | Active |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
30
$8.69
60
$8.64
90
$8.61
120
$8.58
150+
$8.52
Product Variant Information section
Available Packaging
- Tube Qty: 30+ / Unit Price: $8.54 / Stock: 0 Qty: 30+$8.54 Stock: 0
- Tube Qty: 1+ / Unit Price: $8.79 / Stock: 300 Qty: 1+$8.79 Stock: 300
- Tube Qty: 30+ / Unit Price: $8.54 / Stock: 900 Qty: 30+$8.54 Stock: 900
- Tube Qty: 1+ / Unit Price: $8.94 / Stock: 0 Qty: 1+$8.94 Stock: 0
- Tube Qty: 30+ / Unit Price: $8.69 / Stock: 0 Qty: 30+$8.69 Stock: 0
- TubeSelected Variant Qty: 30+ / Unit Price: $8.69 / Stock: 0 Qty: 30+$8.69 Stock: 0
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole