Manufacturer Part #
MBR0520LT1G
MBR0520 Series 20 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2438 |
Product Specification Section
onsemi MBR0520LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR0520LT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Peak Current-Max: | 5.5A |
Reverse Voltage-Max [Vrrm]: | 20V |
Reverse Current-Max: | 250µA |
Forward Voltage: | 0.385V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
The Schottky Power Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package provides an alternative to the leadless 34 MELF style package.
Features:
- Guardring for Stress Protection
- Very Low Forward Voltage (0.38 V Max @ 0.5 A, 25° C)
- 125° C Operating Junction Temperature
- Epoxy Meets UL 94 V.0 @ 0.125 in
- Package Designed for Optimal Automated Board Assembly
- Pb.Free Packages are Available
Mechanical Characteristics:
- Reel Options:
- MBR0520LT1 = 3,000 per 7" reel /8 mm tape
- MBR0520LT3 = 10,000 per 13" reel /8 mm tape
- Polarity Designator: Cathode Band
- Weight: 11.7 mg (approximately)
- Case: Epoxy, Molded
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes:260° C Max for 10 Seconds
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0406
9,000
$0.039
12,000
$0.0386
30,000
$0.0373
45,000+
$0.0361
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Web Price: $0.0406 / Stock: 0 Qty: 3,000+$0.0406 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0396 / Stock: 264,000 Qty: 3,000+$0.0396 Stock: 264,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0406 / Stock: 210,000 Qty: 3,000+$0.0406 Stock: 210,000
- Reel Qty: 3,000+ / Web Price: $0.0406 / Stock: 0 Qty: 3,000+$0.0406 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0406 / Stock: 5,313,000 Qty: 3,000+$0.0406 Stock: 5,313,000
- Reel Qty: 30,000+ / Web Price: $0.0406 / Stock: 0 Qty: 3,000+$0.0406 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount