MBR0520LT1G in Reel by onsemi | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0520LT1G

MBR0520 Series 20 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR0520LT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 250µA
Forward Voltage: 0.385V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The Schottky Power Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package provides an alternative to the leadless 34 MELF style package.

Features:

  • Guardring for Stress Protection
  • Very Low Forward Voltage (0.38 V Max @ 0.5 A, 25° C)
  • 125° C Operating Junction Temperature
  • Epoxy Meets UL 94 V.0 @ 0.125 in
  • Package Designed for Optimal Automated Board Assembly
  • Pb.Free Packages are Available

Mechanical Characteristics:

  • Reel Options:
                    • MBR0520LT1 = 3,000 per 7" reel /8 mm tape
                    • MBR0520LT3 = 10,000 per 13" reel /8 mm tape
  • Polarity Designator: Cathode Band
  • Weight: 11.7 mg (approximately)
  • Case: Epoxy, Molded
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes:260° C Max for 10 Seconds
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.039
6,000
$0.0383
12,000
$0.0377
15,000
$0.0375
45,000+
$0.0363