Manufacturer Part #
STTH1R06U
STTH1R06 Series 1 A 1.7 V 45 ns SMT Turbo 2 Ultrafast Rectifier - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2345 |
Product Specification Section
STMicroelectronics STTH1R06U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH1R06U - Technical Attributes
Attributes Table
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The STTH1R06U, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.
Features:
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching and conduction losses
Pricing Section
Global Stock:
1,325,000
Germany (Online Only):
1,325,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.0536
5,000
$0.0527
10,000
$0.0518
12,500
$0.0515
37,500+
$0.0498
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0536 / Stock: 1,325,000 Qty: 2,500+$0.0536 Stock: 1,325,000
- Reel Qty: 10,000+ / Unit Price: $0.07 / Stock: 0 Qty: 2,500+$0.07 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.07 / Stock: 0 Qty: 2,500+$0.07 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.07 / Stock: 0 Qty: 2,500+$0.07 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0536 / Stock: 405,000 Qty: 2,500+$0.0536 Stock: 405,000
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount