ES2J-LTP in Reel by Micro Commercial Components | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2J-LTP

DIODE GEN PURP 600V 2A DO214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Micro Commercial Components ES2J-LTP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 35ns
Operating Temp Range: -65°C to +175°C
Leakage Current: 5µA
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.50
USD
Quantity
Unit Price
5,000
$0.0461
10,000
$0.0453
15,000
$0.0449
20,000
$0.0445
25,000+
$0.0436
Product Variant Information section